The Elna RE3-250V3R3MG3#T2 is a 3.3uF aluminum electrolytic capacitor rated for 250VDC with a 20% tolerance. It features a standard ESR of 10.1 and a ripple current of 48. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Elna RE3-250V3R3MG3#T2 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 10.1Ohm |
| Ripple Current | 48mA |
| Leakage Current | 122.5@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RE3-250V3R3MG3#T2 to view detailed technical specifications.
No datasheet is available for this part.