The Elna RE3-50V221MH3#F49 is a 220uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a high ripple current rating of 443 and a low leakage current of 330uA at 1 minute and 110uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It operates over a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours.
Elna RE3-50V221MH3#F49 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.905Ohm |
| Ripple Current | 443mA |
| Leakage Current | 330@1Min|110@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RE3-50V221MH3#F49 to view detailed technical specifications.
No datasheet is available for this part.