The RE3-50V221MH3#T2 is a 220uF aluminum electrolytic capacitor with a 50VDC rating and 20% tolerance. It has an ESR of 0.905 and a ripple current of 443. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates between -40°C and 85°C and has a lifetime of 2000 hours.
Elna RE3-50V221MH3#T2 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.905Ohm |
| Ripple Current | 443mA |
| Leakage Current | 330@1Min|110@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RE3-50V221MH3#T2 to view detailed technical specifications.
No datasheet is available for this part.