Elna RFS-100V470MI6#5 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 285mA |
| Series | RFS, SILMIC II |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Elna RFS-100V470MI6#5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.