The Elna RJ3-100V331MJ6#F51 is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 100VDC and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor has a low ESR of 0.4 and a high ripple current rating of 1290. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
Elna RJ3-100V331MJ6#F51 technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.4Ohm |
| Ripple Current | 1290mA |
| Leakage Current | 330@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.13@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJ3-100V331MJ6#F51 to view detailed technical specifications.
No datasheet is available for this part.