Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 5mm 4.24 Ohm 220mA 1000h 105°C Ammo
Elna RJ3-35V470MF3#T2 technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 4.24Ohm |
| Ripple Current | 220mA |
| Leakage Current | 16.45@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.58@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJ3-35V470MF3#T2 to view detailed technical specifications.
No datasheet is available for this part.