The Elna RJ4-10V102MX is a 10VDC, 1000uF aluminum electrolytic capacitor with a 20% tolerance. It features a standard ESR and a maximum operating temperature of 105°C. This component is suitable for through-hole mounting with a radial termination style. The capacitor's size is 10 X 12.5mm and it has a lifetime of 1000 hours. It operates within a temperature range of -55°C to 105°C.
Elna RJ4-10V102MX technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.4Ohm |
| Ripple Current | 457mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna RJ4-10V102MX to view detailed technical specifications.
No datasheet is available for this part.