The Elna RJ4-10V103MJ8#F51 is a 10V 10000uF 20% electrolytic capacitor with a standard ESR type. It features a radial termination style and a through-hole mounting type. The capacitor has a cylindrical aluminum can construction and a terminal pitch of 7.5mm. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. The leakage current is 3000uA at 1 minute and 1000uA at 2 minutes, with a ripple current of 1910mA.
Elna RJ4-10V103MJ8#F51 technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.07Ohm |
| Ripple Current | 1910mA |
| Leakage Current | 3000@1Min|1000@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJ4-10V103MJ8#F51 to view detailed technical specifications.
No datasheet is available for this part.