The Elna RJ4-16V101ME3#S1 is a 16VDC aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It features a standard ESR type and a radial termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. The capacitor's leakage current is 48uA at 1 minute and 16uA at 2 minutes, and its ripple current is 115mA.
Elna RJ4-16V101ME3#S1 technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 3.32Ohm |
| Ripple Current | 115mA |
| Leakage Current | 48@1Min|16@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJ4-16V101ME3#S1 to view detailed technical specifications.
No datasheet is available for this part.