This 100uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It has a high ripple current rating of 141 and a low leakage current of 75uA at 1 minute and 25uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It operates over a temperature range of -55°C to 105°C.
Elna RJ4-25V101MF3#T36 technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 2.65Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 141mA |
| Leakage Current | 75@1Min|25@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJ4-25V101MF3#T36 to view detailed technical specifications.
No datasheet is available for this part.