Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.06 Ohm 314mA 2000h 105°C Ammo
Elna RJ4-35V221MH3#T2 technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| ESR | 1.06Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 314mA |
| Leakage Current | 231@1Min|77@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJ4-35V221MH3#T2 to view detailed technical specifications.
No datasheet is available for this part.