The Elna RJ4-400V100MI5#-T4 is a 12.5mm x 20mm aluminum electrolytic capacitor with a capacitance of 10uF and a voltage rating of 400VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has an ESR of 39.8 and a ripple current of 87. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The operating temperature range is -40 to 105 degrees Celsius.
Elna RJ4-400V100MI5#-T4 technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 39.8Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 87mA |
| Leakage Current | 260@1MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJ4-400V100MI5#-T4 to view detailed technical specifications.
No datasheet is available for this part.