Cap Aluminum Lytic 2200uF 50V 20% (18 X 40mm) Radial 7.5mm 0.073 Ohm 2530mA 5000h 105°C Bulk
Elna RJH-50V222MK9G technical specifications.
| Capacitance | 2200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.073Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2530mA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.048@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJH-50V222MK9G to view detailed technical specifications.
No datasheet is available for this part.