The Elna RJH-50V821MK5G is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 50VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.203 and a high ripple current of 1450. It is designed for through-hole mounting and has a radial termination style. The Elna RJH-50V821MK5G operates over a temperature range of -55°C to 105°C and has a lifetime of 5000 hours.
Elna RJH-50V821MK5G technical specifications.
| Capacitance | 820uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.203Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1450mA |
| Lifetime | 5000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.036@20°C@100kHz|0.072@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJH-50V821MK5G to view detailed technical specifications.
No datasheet is available for this part.