Elna
RJH-63V470MG3
Cap Aluminum Lytic 47uF 63V 20% (8 X 12mm) Radial 3.5mm 2.82 Ohm 360mA 3000h 105°C Bulk
Capacitance47
PolarityPOLARIZED
Quick Jump:
Technical Specifications
Elna RJH-63V470MG3 technical specifications.
General
Max Operating Temperature
105
Number of Terminals
2
Min Operating Temperature
-55
Length
12
Polarity
POLARIZED
Capacitance
47
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
DC Rated Voltage
63
Compliance
RoHS
Yes
Eccn Code
EAR99
REACH
unknown
Military Spec
False
Datasheet
Elna RJH-63V470MG3 Datasheet
Download the complete datasheet for Elna RJH-63V470MG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.