The Elna RJJ-35V560MF3E is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 56uF and a DC rated voltage of 35V. The capacitor is designed for use in through-hole applications and has a length of 11.5mm. It is part of the RJJ series from Elna.
Elna RJJ-35V560MF3E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Manufacturer Series | RJJ |
| Capacitance | 56 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | RJJ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elna RJJ-35V560MF3E to view detailed technical specifications.
No datasheet is available for this part.