The Elna RJL-25V182MJ5#F51 is a 1800uF aluminum electrolytic capacitor rated for 25VDC with a tolerance of 20%. It features a maximum impedance of 0.027 ohms at 20°C and 100kHz, and 0.078 ohms at -10°C and 100kHz. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The Elna RJL-25V182MJ5#F51 is designed for through-hole mounting and has a size of 16 x 20mm.
Elna RJL-25V182MJ5#F51 technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2530mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.027@20°C@100kHz|0.078@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RJL-25V182MJ5#F51 to view detailed technical specifications.
No datasheet is available for this part.