The RK-10V102MH5 is a 10V 1000uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 10VDC. It has a ripple current of 710 and a lifetime of 3000 hours. The capacitor is available in a through hole radial package with a terminal pitch of 5mm and a size of 10x20mm. It operates between -40°C and 125°C.
Elna RK-10V102MH5 technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 710mA |
| Lifetime | 3000h |
| Size | 10 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna RK-10V102MH5 to view detailed technical specifications.
No datasheet is available for this part.