The Elna RKG-35V272MK9#-F is a 2700uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It features low ESR and high vibration resistance, making it suitable for applications requiring stable performance. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 7.5mm. The operating temperature range is -40°C to 150°C, making it suitable for use in a variety of environments.
Elna RKG-35V272MK9#-F technical specifications.
| Capacitance | 2700uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.02Ohm |
| Ripple Current | 3100mA |
| Leakage Current | 945@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 42mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Special Features | High Vibration Resistance|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RKG-35V272MK9#-F to view detailed technical specifications.
No datasheet is available for this part.