The RSCX13345R5F13013U is an Electric Double Layer Capacitor (EDLC) from Elna's DX series, often marketed under the DYNACAP brand. It features a capacitance of 0.33 Farads with a rated voltage of 5.5V. Designed for CMOS backup and memory retention in electronic devices, it offers a compact vertical through-hole package. It is characterized by high reliability and a long life of 1000 hours at its maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33F |
| Voltage - Rated | 5.5VDC |
| Tolerance | -20, +80% |
| ESR (Equivalent Series Resistance) | 75Ω |
| Lifetime @ Temp. | 1000 @ 70°Chours |
| Operating Temperature | -25 to 70°C |
| Lead Spacing | 5.00mm |
| Diameter | 11.5mm |
| Height - Seated (Max) | 13.5mm |
| RoHS | Compliant |