This 12.5mm x 40mm aluminum cylindrical can electrolytic capacitor has a capacitance of 3900uF and a working voltage of 10VDC with a tolerance of 20%. It can handle a ripple current of 2390 and has a leakage current of 390uA at 2 minutes. The capacitor is rated for 5000 hours of lifetime and has a maximum impedance of 0.025 ohms at 20°C and 100kHz, decreasing to 0.05 ohms at -10°C and 100kHz. Operating temperature range is -55°C to 105°C.
Elna RSH-10V392MA66 technical specifications.
| Capacitance | 3900uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2390mA |
| Leakage Current | 390@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.025@20°C@100kHz|0.05@-10°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna RSH-10V392MA66 to view detailed technical specifications.
No datasheet is available for this part.