The Elna RSL-10V102MX is a 1000uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 20,000 hours. It is suitable for use in a variety of applications where a high capacitance value is required.
Elna RSL-10V102MX technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1000mA |
| Lifetime | 20000h |
| Size | 16 X 31.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna RSL-10V102MX to view detailed technical specifications.
No datasheet is available for this part.