The Elna RV2-10V101MU-R is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a capacitance of 100 microfarads and a DC rated voltage of 10 volts. The capacitor is designed for surface mount applications and has a width of 7.4 millimeters, a length of 6.6 millimeters, and a height of 5.3 millimeters.
Elna RV2-10V101MU-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.4 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | RV2 |
| Height | 5.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elna RV2-10V101MU-R to view detailed technical specifications.
No datasheet is available for this part.