Elna RV2-16V220MU-R technical specifications.
| Mounting | Surface Mount |
| Cage Code | S3997 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RV2-16V220MU-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.