Elna RV3-25V680MF55-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5.3 |
| Polarity | POLARIZED |
| Manufacturer Series | RV3 |
| Capacitance | 68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | RV3 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elna RV3-25V680MF55-R to view detailed technical specifications.
No datasheet is available for this part.