The Elna RVL-35V100ME60U- is a 10uF surface mount electrolytic capacitor with a DC rated voltage of 35VDC and a tolerance of 20%. It has a standard ESR of 25 and a ripple current of 39. The capacitor is constructed with a cylindrical shape and has a size of 5 x 5.7. It operates within a temperature range of -55 to 105 degrees Celsius.
Elna RVL-35V100ME60U- technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 25Ohm |
| Ripple Current | 39mA |
| Leakage Current | 3.5@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RVL-35V100ME60U- to view detailed technical specifications.
No datasheet is available for this part.