Elna SK6-0J226M-RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | SK6 |
| Height | 1.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elna SK6-0J226M-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.