Elna SY4-1A107M-RD0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | NON-POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | SY |
| Height | 2.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elna SY4-1A107M-RD0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.