Elna TE2-10V102M technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 690mA |
| Size | 10 X 20mm |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna TE2-10V102M to view detailed technical specifications.
No datasheet is available for this part.