Elna TE2-25V103M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TE2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elna TE2-25V103M to view detailed technical specifications.
No datasheet is available for this part.