DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elpida Memory EBD51RC4AAFA-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 184 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N184 |
| Pin Count | 184 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 6.15 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.656 |
| Access Time-Max | 0.75 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elpida Memory EBD51RC4AAFA-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.