The Elpida Memory EDJ1116BASE-8C-E is a 96-pin BGA DDR DRAM IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It operates at a supply voltage of 1.5V, 1.575V, and 1.425V, and has a maximum supply current of 0.315A. The IC has a maximum clock frequency of 400MHz and an access time of 0.4ns. It is designed for use in memory applications and has a standby current of 0.012A.
Elpida Memory EDJ1116BASE-8C-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 8.6 |
| Length | 13.5 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.315 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.012 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elpida Memory EDJ1116BASE-8C-E to view detailed technical specifications.
No datasheet is available for this part.