This 96-pin DDR DRAM IC from Elpida Memory operates within a supply voltage range of 1.425 to 1.575V and has a maximum operating temperature of 85°C. The device is packaged in a TFBGA and features a maximum access time of 0.255ns. It is designed for use in memory applications and is suitable for use in a variety of electronic systems.
Elpida Memory EDJ1116BBSE-DG-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 8 |
| Length | 13.5 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.255 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elpida Memory EDJ1116BBSE-DG-F to view detailed technical specifications.
No datasheet is available for this part.