Rambus DRAM, 32MX16, CMOS, PBGA104, LEAD FREE, FBGA-104
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 104 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B104 |
| Width | 14.56 |
| Length | 15.18 |
| Pin Count | 104 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | RAMBUS DRAM |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | unknown |
| Military Spec | False |