Elpida Memory HB54A5129F1-10B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 184 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N184 |
| Pin Count | 184 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Access Time-Max | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elpida Memory HB54A5129F1-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.