MSP430-based gang programmer featuring USB interface for efficient microcontroller programming. This linear voltage regulator (LDO) IC operates at 5V, supporting the MSP430 core architecture. Delivered in bulk packaging with a quantity of 14 units, this component weighs 1.763698oz.
Elprotronic USB-MSP430-FPA-GANG-JB technical specifications.
| Core Architecture | MSP430 |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Bulk |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Elprotronic USB-MSP430-FPA-GANG-JB to view detailed technical specifications.
No datasheet is available for this part.