Eltek H2500A2-VV technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 50A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2500W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eltek H2500A2-VV to view detailed technical specifications.
No datasheet is available for this part.