Eltek J0500A1-VC technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 590W |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 6.5A |
Download the complete datasheet for Eltek J0500A1-VC to view detailed technical specifications.
No datasheet is available for this part.