Elytone Electronic EPS-030-12 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 84(Min)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 2A |
Download the complete datasheet for Elytone Electronic EPS-030-12 to view detailed technical specifications.
No datasheet is available for this part.