Elytone Electronic EPW-0400S technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 15|-15|62|-62V |
| Maximum Output Current | 0.1|0.1|3.8|3.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 476W |
| Typical AC Input Voltage | 120|220V |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 9(rms)A |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elytone Electronic EPW-0400S to view detailed technical specifications.
No datasheet is available for this part.