DPDT signal relay with a 12VDC coil voltage and a 1A contact rating. Features a compact 14.2x9.2x5.4mm footprint and through-hole mounting with solder termination. Operates reliably within a temperature range of -40°C to 85°C.
EM Devices EA2-12NU technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for EM Devices EA2-12NU to view detailed technical specifications.
No datasheet is available for this part.