
DPDT signal relay featuring a 5VDC coil voltage and 2A maximum switching current. This through-hole mounted component utilizes PC pin termination and a DIP package, measuring 14.2x9.2x5.4mm. It offers 2 Form C contacts, a non-latching construction, and operates within a temperature range of -40°C to 85°C. Key electrical specifications include a 178 Ohm coil resistance and a maximum switching power of 30W/62.5VA.
EM Devices EA2-5NJ technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Package Type | DIP |
| Product Length (mm) | 14.2 |
| Product Depth (mm) | 9.2 |
| Product Height (mm) | 5.4 |
| Product Weight (g) | 1.5 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.09mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|62.5VA |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for EM Devices EA2-5NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.