The EB2-12TNUL relay from EM Devices is a surface mount DPDT electromechanical relay with a latching double coil design. It operates at a DC coil voltage of 12V and a coil current of 11.67mA. The relay has a maximum switching power of 30W and a maximum switching current of 1A. It is rated for a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
EM Devices EB2-12TNUL technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices EB2-12TNUL to view detailed technical specifications.
No datasheet is available for this part.