The EB2-24NU is a 24V DC coil voltage relay with a contact arrangement of double pole double throw. It has a coil current of 8.33mA and a coil resistance of 2.88K ohms. The relay can switch up to 30 watts of power or 62.5VA. It is a non-latching relay with an operate time of 2 milliseconds. The EB2-24NU is a surface mount device with a gull wing termination style and is suitable for operation between -40 and 85 degrees Celsius.
EM Devices EB2-24NU technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices EB2-24NU to view detailed technical specifications.
No datasheet is available for this part.