DPDT signal relay with 2 Form C contacts, designed for surface mount applications with gull wing termination. Features a 24VDC coil voltage, 8.33mA coil current, and 2.88K Ohm coil resistance. Capable of switching up to 1A AC/DC and 250VAC/220VDC, with a maximum switching power of 30W or 62.5VA. Operates within a temperature range of -40°C to 85°C, offering a 2ms operate time.
EM Devices EB2-24NU-L technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices EB2-24NU-L to view detailed technical specifications.
No datasheet is available for this part.