The EB2-5NUE is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 5VDC and a coil current of 28.09mA, with a coil resistance of 178 Ohms. The relay has a maximum pick-up voltage of 3.75VDC and a minimum dropout voltage of 0.5VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V, with a maximum switching current of 1A and a maximum switching power of 30W or 62.5VA. The relay is constructed with a non-latching relay construction and has an operate time of 2ms. It is available in a surface mount package type with a gull wing termination style and 5 number of terminals. The operating temperature range is from -40 to 85 degrees Celsius.
EM Devices EB2-5NUE technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.09mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices EB2-5NUE to view detailed technical specifications.
No datasheet is available for this part.