DPDT signal relay featuring a 5VDC coil voltage and a 2A contact rating. Operates reliably within a temperature range of -40°C to 85°C. Through-hole mounting with solder termination. Compact dimensions of 15x7.5x9.4mm.
EM Devices EC2-5NU technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for EM Devices EC2-5NU to view detailed technical specifications.
No datasheet is available for this part.