This 8-channel DPDT electromechanical relay features a 3V DC coil voltage with a current rating of 16.67mA and a coil resistance of 180 Ohms. The relay has a minimum dropout voltage of 0.3VDC and a maximum switching power of 30W or 62.5VA. It is constructed with a non-latching relay mechanism and has an operate time of 3ms. The relay is available in a DIP package and is rated for through-hole mounting. It has a temperature range of -40 to 85 degrees Celsius.
EM Devices ED2-3NU technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 16.67mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices ED2-3NU to view detailed technical specifications.
No datasheet is available for this part.