The ED2-3TNU is an 8-channel double-pole double-throw electromechanical relay from EM Devices. It features a non-latching relay construction and can handle a maximum switching power of 30W or 62.5VA. The relay has a contact arrangement of DPDT and a contact form of 2 Form C. It can switch a maximum current of 1A at a maximum switching voltage of 220V DC or 250V AC. The relay is mounted through a hole and has a termination style of PC Pin. It operates within a temperature range of -40 to 85°C.
EM Devices ED2-3TNU technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices ED2-3TNU to view detailed technical specifications.
No datasheet is available for this part.