The ED2-6NU is a DPDT electromechanical relay with a maximum AC switching voltage of 250V and a maximum switching current of 1A. It has a maximum switching power of 30W and is constructed with a non-latching relay design. The relay operates within a temperature range of -40°C to 85°C and is mounted through a hole. It features 8 terminals and a termination style of PC pin.
EM Devices ED2-6NU technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices ED2-6NU to view detailed technical specifications.
No datasheet is available for this part.